PDP SEO Portlet

ATLASEDGE.2 946771

ATLASEDGE.2 Intel Curie System-On a Chip Module Development Board

Manufacturer:Intel
Avnet Manufacturer Part #: ATLASEDGE.2 946771
Secondary Manufacturer Part#: ATLASEDGE.2 946771
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Genuino 101 is a learning and development board that delivers the performance and low-power consumption of the Curie™ Module with the simplicity.

It keeps the same robust form factor and peripheral list of the UNO with the addition of onboard Bluetooth LE capabilities and a 6-axis accelerometer/gyro to help you easily expand your creativity into the connected world.

The module contains two tiny cores, an x86 (Quark) and a 32-bit ARC architecture core, both clocked at 32MHz. The Intel toolchain compiles your Arduino sketches optimally across both cores to accomplish the most demanding tasks. The Real-Time Operating Systems (RTOS) and framework developed by Intel is open sourced. The Arduino core communicates with the RTOS via static mailboxes to accomplish a predefined list of tasks (interface with PC using USB, program the sketch into flash, expose Bluetooth LE functionality to sketch, perform PWM). The RTOS for Intel Curie is still under development and new functions and features will be released in the near future.

The 101 comes with 14 digital Input/output pins (of which 4 can be used as PWM outputs), 6 analog inputs, a USB connector for serial communication and sketch upload, a power jack, an ICSP header with SPI signals and I²C dedicated pins. The board operating voltage and I/O is 3.3V but all pins are protected against 5V overvoltage.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: